242133RP

Heilind Number:AMR242133RP
Manufacturer:Amphenol RF
Manufacturer Number:242133RP
ECAD Model:
3D Model

Description:

N-Type Plug to RP-TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242133RP
Orientation:Straight
Adapter Type:N-Type to RP-TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:RP-TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242133RP

Detailed Description

Experience seamless connectivity with our N-Type Plug to RP-TNC Plug Adapter. Designed for straight orientation, this adapter is perfect for bridging the gap between N-Type and RP-TNC connectors, ensuring a secure and efficient connection. With an impedance of 50 ohms and a body made of high-quality brass with a nickel finish, reliability is guaranteed. Operating at a frequency of up to 11 GHz, it is ideal for high-speed data transmission. Whether you're in the field or in the office, this adapter is a must-have for any RF coaxial setup. Explore the world of seamless connectivity with our N-Type to RP-TNC adapter.