242135

Heilind Number:AMR242135
Manufacturer:Amphenol RF
Manufacturer Number:242135
ECAD Model:
3D Model

Description:

7/16 Jack to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242135
Orientation:Straight
Adapter Type:7-16 to N-Type Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:White Bronze
Frequency GHZ:7.5 Max GHz
Adapter Side 1:7-16
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242135

Detailed Description

Easily connect your 7-16 and N-Type devices with our high-quality adapters. Crafted from durable brass with a sleek white bronze finish, these 50 Ω impedance connectors ensure reliable performance. Perfect for RF applications, they support frequencies up to 7.5 GHz. With a jack on one end and a plug on the other, compatibility is guaranteed. Rest assured, our adapters are RoHS compliant, making them a responsible choice for your connectivity needs. Explore our range of RF coaxial connectors and accessories for seamless integration.