242138

Heilind Number:AMR242138
Manufacturer:Amphenol RF
Manufacturer Number:242138
ECAD Model:
3D Model

Description:

7/16 Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242138
Orientation:Straight
Adapter Type:7-16 to N-Type Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Silver
Frequency GHZ:7.5 Max GHz
Adapter Side 1:7-16
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242138

Detailed Description

Upgrade your RF system with our high-quality 7-16 to N-Type Adapters, essential for seamless connectivity in straight orientation. Crafted from durable brass with a sleek silver finish, these adapters ensure reliable performance with a 50 Ω impedance. With a maximum frequency of 7.5 GHz, they're perfect for high-speed applications. Featuring plug connectors on both sides, they offer easy and secure installations. Rest assured, they are also RoHS compliant, making them a safe and environmentally friendly choice for your setup. Explore the possibilities and elevate your RF connections with these essential components.