242140

Heilind Number:AMR242140
Manufacturer:Amphenol RF
Manufacturer Number:242140
ECAD Model:
3D Model

Description:

MMCX Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242140
Orientation:Straight
Adapter Type:MMCX to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242140

Detailed Description

Enhance your connectivity with our MMCX Jack to SMA Plug Adapter. Designed for seamless integration, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Crafted from durable brass with a sleek gold finish, it ensures both performance and durability. With a maximum frequency of 6 GHz, it's perfect for high-speed applications. The MMCX and SMA connectors guarantee a secure fit, while the RoHS compliance underscores our commitment to environmental responsibility. Elevate your RF coaxial setup with this essential component.