242141

Heilind Number:AMR242141
Manufacturer:Amphenol RF
Manufacturer Number:242141
ECAD Model:
3D Model

Description:

MMCX Plug to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242141
Orientation:Straight
Adapter Type:MMCX to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242141

Detailed Description

Easily connect MMCX and SMA devices with our Straight MMCX Plug to SMA Jack Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures optimal signal transfer for your RF applications. Constructed with durable brass and finished in gold, it offers both reliability and high performance. With a frequency range of up to 6GHz, it suits a variety of professional settings. RoHS compliant for environmental responsibility, it's a dependable choice for your connectivity needs. Explore more RF Coaxial Adapters in our collection for comprehensive solutions.