242142

Heilind Number:AMR242142
Manufacturer:Amphenol RF
Manufacturer Number:242142
ECAD Model:
3D Model

Description:

MMCX Plug to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242142
Orientation:Straight
Adapter Type:MMCX to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242142

Detailed Description

Easily establish seamless connectivity with our MMCX Plug to SMA Plug Adapter. Crafted with precision, this straight adapter ensures optimal signal transmission with its 50 Ohm impedance. The brass body with a gold finish not only guarantees durability but also enhances conductivity. Operating at a maximum frequency of 6 GHz, it is perfect for high-frequency applications. Featuring MMCX and SMA plugs on either end, this adapter facilitates quick and secure connections. Compliant with RoHS standards, it is a reliable and environmentally friendly choice for all your RF coaxial needs. Elevate your connectivity experience with this essential adapter.