242143

Heilind Number:AMR242143
Manufacturer:Amphenol RF
Manufacturer Number:242143
ECAD Model:
3D Model

Description:

MMCX Jack to SMA Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242143
Orientation:Straight
Adapter Type:MMCX to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242143

Detailed Description

Enhance connectivity with our MMCX Jack to SMA Jack Adapter, designed for seamless integration in 50 Ohm straight configurations. Crafted from durable brass with a gold finish, this adapter ensures reliable performance while offering maximum frequency support of 6 GHz. With MMCX and SMA jack connectors on either end, it facilitates easy interconnection in RF coaxial setups. Compliant with RoHS standards, it guarantees both quality and environmental responsibility, making it an essential component in any RF system. Perfect for a wide range of applications, this adapter is a versatile solution for your connectivity needs.