242144

Heilind Number:AMR242144
Manufacturer:Amphenol RF
Manufacturer Number:242144
ECAD Model:
3D Model

Description:

SMA Plug to SMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242144
Orientation:Straight
Adapter Type:SMA to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242144

Detailed Description

Effortlessly bridge the gap between SMA and SMB connectors with our Straight SMA Plug to SMB Jack Adapter. Designed for seamless connectivity in RF applications, this 50 Ohm adapter boasts a durable brass body with a gold finish for optimal performance. With a maximum frequency of 4 GHz, it ensures reliable signal transmission. The straight orientation and plug-to-jack configuration make it easy to integrate into your setup. Rest assured, it is RoHS compliant, meeting environmental standards without compromising on quality. Explore the possibilities of enhanced connectivity with this essential component in your RF coaxial system.