242145

Heilind Number:AMR242145
Manufacturer:Amphenol RF
Manufacturer Number:242145
ECAD Model:
3D Model

Description:

SMA Jack to SMB Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242145
Orientation:Straight
Adapter Type:SMA to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242145

Detailed Description

Effortlessly bridge the gap between SMA and SMB connectors with our versatile adapter. Crafted for seamless connectivity, this straight adapter features a SMA jack on one end and a SMB plug on the other, catering to diverse interface needs. With a 50 Ohm impedance and a robust brass body with a gold finish, it ensures high-performance signal transmission. RoHS compliant and designed for up to 4 GHz frequency, it guarantees both quality and durability. Whether in professional or personal settings, this adapter is an essential tool for RF coaxial connections. Explore our range of RF Coaxial Adapters for more solutions.