242147

Heilind Number:AMR242147
Manufacturer:Amphenol RF
Manufacturer Number:242147
ECAD Model:
3D Model

Description:

SMA Jack to SMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242147
Orientation:Straight
Adapter Type:SMA to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242147

Detailed Description

Effortlessly bridge the gap between SMA and SMB connectors with our SMA Jack to SMB Jack Adapter. Designed for seamless compatibility, this straight adapter ensures a secure and reliable connection with a 50 Ohm impedance. Crafted from durable brass with a gold finish, it guarantees optimal signal transmission. Operating at frequencies up to 4 GHz, it's perfect for high-speed applications. Whether you're in the field of telecommunications, aerospace, or beyond, this adapter is a versatile solution for your RF coaxial connectivity needs.