| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242148 |
| Orientation: | Straight |
| Adapter Type: | BNC to TNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | TNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242148 |
242148
| Heilind Number: | AMR242148 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242148 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and TNC interfaces with our Straight BNC Plug to TNC Jack Adapter. Designed for seamless compatibility, this 50 Ohm adapter features a durable brass body with a gold finish for optimal signal transmission. With a maximum frequency of 4 GHz, it ensures reliable performance in high-speed data applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for RF coaxial setups, this adapter is a versatile solution for professionals in the field.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

