242149

Heilind Number:AMR242149
Manufacturer:Amphenol RF
Manufacturer Number:242149
ECAD Model:
3D Model

Description:

BNC Jack to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242149
Orientation:Straight
Adapter Type:BNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR242149

Detailed Description

Easily connect BNC and TNC devices with our straight BNC Jack to TNC Plug Adapter. Designed for seamless compatibility, this 50 Ohm adapter ensures optimal signal transmission. Crafted with durable brass and nickel finish, it guarantees long-lasting performance. With a maximum frequency of 4 GHz, it is ideal for high-speed applications. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professionals in need of reliable RF coaxial connectivity solutions.