242150

Heilind Number:AMR242150
Manufacturer:Amphenol RF
Manufacturer Number:242150
ECAD Model:
3D Model

Description:

BNC Jack to TNC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242150
Orientation:Straight
Adapter Type:BNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242150

Detailed Description

Enhance your connectivity options with this BNC Jack to TNC Jack Adapter. Designed for seamless integration, this straight adapter offers a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a nickel finish, it ensures both longevity and reliable performance. With a maximum frequency of 4 GHz, it's suitable for high-speed applications. Its BNC to TNC configuration allows for versatile connections, making it a valuable addition to your RF coaxial setup. Both RoHS compliant and meticulously engineered, this adapter guarantees quality and compliance in every use. Elevate your connectivity experience with this essential component.