242151

Heilind Number:AMR242151
Manufacturer:Amphenol RF
Manufacturer Number:242151
ECAD Model:
3D Model

Description:

BNC Plug to TNC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242151
Orientation:Straight
Adapter Type:BNC to TNC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:TNC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242151

Detailed Description

Easily connect BNC and TNC devices with our BNC Plug to TNC Plug Adapter. This straight adapter features a 50 Ohm impedance, ensuring optimal signal transfer. Crafted from durable brass with a nickel finish, it offers both reliability and longevity. With a maximum frequency of 4 GHz, it's suitable for high-speed data transmission. Both sides of the adapter are male, making it convenient for various applications. Rest assured, it complies with RoHS regulations for environmentally friendly manufacturing. Upgrade your connectivity solutions with this essential adapter.