| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242152 |
| Orientation: | Straight |
| Adapter Type: | F-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | F-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242152 |
242152
| Heilind Number: | AMR242152 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242152 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect F-Type and N-Type devices with our straight adapter, designed for seamless compatibility. Crafted from high-quality brass with a nickel finish, it ensures durability and reliable performance. Operating at frequencies up to 2 GHz, this 50 ohm adapter guarantees efficient signal transmission. With an F-Type plug on one end and an N-Type jack on the other, it's perfect for various RF coaxial setups. Non-RoHS compliant. Upgrade your connectivity solutions with this essential adapter.

