242153

Heilind Number:AMR242153
Manufacturer:Amphenol RF
Manufacturer Number:242153
ECAD Model:
3D Model

Description:

Mini-UHF Plug to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242153
Orientation:Straight
Adapter Type:Mini-UHF to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:Mini-UHF
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242153

Detailed Description

Enhance your RF connectivity with our Mini-UHF Plug to UHF Jack Adapter. Designed for seamless integration in 50 Ohm systems, this straight adapter boasts a durable brass body with a sleek nickel finish. With a frequency range of up to 2.5 GHz, it ensures reliable performance in various applications. The Mini-UHF to UHF configuration, featuring a Plug on one end and a Jack on the other, offers versatile connectivity options. Rest assured, this adapter is fully RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your setup today with this essential RF coaxial accessory.