242154

Heilind Number:AMR242154
Manufacturer:Amphenol RF
Manufacturer Number:242154
ECAD Model:
3D Model

Description:

BNC Plug to F-Type Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242154
Orientation:Straight
Adapter Type:BNC to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:F-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242154

Detailed Description

Easily connect your BNC and F-Type devices with our BNC Plug to F-Type Jack Adapter. Designed for seamless compatibility, this straight adapter features a 75 Ohm impedance, making it ideal for high-quality signal transmission. Crafted with durable brass and finished in nickel, it ensures long-lasting performance. With a maximum frequency of 2 GHz, it's perfect for various applications. Whether you're in need of a BNC to F-Type conversion or simply looking to expand your connectivity options, this adapter is a versatile solution. Rest assured it meets high-quality standards, offering reliable performance every time. Elevate your connectivity experience with this essential RF coaxial accessory.