242155

Heilind Number:AMR242155
Manufacturer:Amphenol RF
Manufacturer Number:242155
ECAD Model:
3D Model

Description:

N-Type Plug to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242155
Orientation:Straight
Adapter Type:N-Type to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2.5 GHz
Adapter Side 1:N-Type
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242155

Detailed Description

Easily connect N-Type and UHF devices with our straight N-Type Plug to UHF Jack Adapter. This high-quality adapter boasts a 50 Ohm impedance, ensuring efficient signal transfer up to 2.5 GHz. Crafted with durable brass and nickel plating, it guarantees reliable performance in demanding environments. The N-Type plug and UHF jack configuration make it ideal for RF coaxial applications. Rest assured of its quality and compliance with industry standards. Upgrade your connectivity solutions with this essential RF coaxial adapter.