| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242156 |
| Orientation: | Straight |
| Adapter Type: | F-Type to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 2 Max GHz |
| Adapter Side 1: | F-Type |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242156 |
242156
| Heilind Number: | AMR242156 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242156 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect F-Type and N-Type devices with our straight Jack to Plug Adapter. Engineered for seamless 50 Ohm impedance, this brass adapter ensures optimal signal transfer. Its nickel finish guarantees durability and corrosion resistance. Operating at up to 2 GHz frequency, it's suitable for various RF applications. With RoHS compliance and precision engineering, it offers reliable performance, making it a must-have in your RF Coaxial setup.

