242157

Heilind Number:AMR242157
Manufacturer:Amphenol RF
Manufacturer Number:242157
ECAD Model:
3D Model

Description:

F-Type Plug to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242157
Orientation:Straight
Adapter Type:F-Type to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:F-Type
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242157

Detailed Description

Enhance your connectivity with our F-Type Plug to N-Type Plug Adapter. Engineered for optimal performance, this straight adapter ensures seamless signal transmission between F-Type and N-Type connectors. With a 50 Ohm impedance and durable brass construction with nickel finish, it guarantees reliable conductivity. Operating efficiently up to 2 GHz, it's perfect for high-frequency applications. Upgrade your setup with this essential RF coaxial adapter for seamless and secure connections in any environment.