242159

Heilind Number:AMR242159
Manufacturer:Amphenol RF
Manufacturer Number:242159
ECAD Model:
3D Model

Description:

BNC Jack to F-Type Plug Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242159
Orientation:Straight
Adapter Type:BNC to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:F-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242159

Detailed Description

Easily connect BNC and F-Type devices with our BNC Jack to F-Type Plug Adapter. Designed for seamless compatibility, this straight adapter features a 75 Ohm impedance for optimal signal transmission. Crafted with durable brass and finished with nickel, it ensures reliable performance. With a maximum frequency of 2 GHz, it's perfect for high-speed applications. RoHS compliant, this adapter is not only efficient but also environmentally friendly. Explore seamless connectivity with this essential accessory.