242161

Heilind Number:AMR242161
Manufacturer:Amphenol RF
Manufacturer Number:242161
ECAD Model:
3D Model

Description:

BNC Jack to F-Type Jack Adapter 75 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242161
Orientation:Straight
Adapter Type:BNC to F-Type
Impedance:75 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:2 Max GHz
Adapter Side 1:BNC
Adapter Side 2:F-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242161

Detailed Description

Easily connect BNC and F-Type devices with our BNC Jack to F-Type Jack Adapter. Designed for seamless integration, this straight adapter ensures a secure and stable connection with 75 Ohm impedance. Constructed with durable brass and a sleek nickel finish, it guarantees reliable performance. With a maximum frequency of 2 GHz, it's perfect for high-speed data transmission. Both BNC and F-Type jacks provide universal compatibility, making it a versatile solution for your connectivity needs. RoHS compliant for environmentally conscious users. Upgrade your setup with this essential RF coaxial adapter.