242162

Heilind Number:AMR242162
Manufacturer:Amphenol RF
Manufacturer Number:242162
ECAD Model:
3D Model

Description:

BNC Jack to N-Type Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242162
Orientation:Straight
Adapter Type:BNC to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:N-Type
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242162

Detailed Description

Upgrade your connectivity with our BNC Jack to N-Type Jack Adapter. This straight bulkhead adapter ensures a seamless link between BNC and N-Type connectors, perfect for high-frequency applications with its 4 GHz max frequency. Crafted from durable brass with a nickel finish, it guarantees reliable performance while maintaining a 50 Ω impedance. With both sides featuring female jacks and full RoHS compliance, this adapter is a versatile and environmentally friendly solution for your RF coaxial connections. Explore more in our RF Coaxial Connectors & Accessories range.