242164

Heilind Number:AMR242164
Manufacturer:Amphenol RF
Manufacturer Number:242164
ECAD Model:
3D Model

Description:

BNC Jack to UHF Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242164
Orientation:Straight
Adapter Type:BNC to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:2.5 GHz
Adapter Side 1:BNC
Adapter Side 2:UHF
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242164

Detailed Description

Easily connect BNC and UHF devices with our BNC Jack to UHF Plug Adapter. This straight adapter features a 50 Ohm impedance, ensuring reliable signal transmission. Crafted from brass with a gold finish, it not only offers durability but also enhances conductivity. With a frequency range of up to 2.5 GHz, it is suitable for various applications. The BNC jack and UHF plug configuration allows for seamless connectivity. Rest assured, this adapter is RoHS compliant, meeting environmental standards. Perfect for use in RF coaxial setups, it's a versatile and essential component for your connectivity needs.