242165

Heilind Number:AMR242165
Manufacturer:Amphenol RF
Manufacturer Number:242165
ECAD Model:
3D Model

Description:

BNC Jack to UHF Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242165
Orientation:Straight
Adapter Type:BNC to UHF
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:2.5 GHz
Adapter Side 1:BNC
Adapter Side 2:UHF
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242165

Detailed Description

Easily connect BNC and UHF devices with our BNC Jack to UHF Jack Adapter. This straight adapter features a durable brass body with a sleek gold finish, ensuring high-quality performance. With a 50 Ohm impedance and a frequency range of up to 2.5 GHz, it's suitable for various RF applications. The BNC and UHF jack connectors allow for seamless integration, making it a versatile tool for professionals in the field. Whether you're setting up a new system or troubleshooting existing connections, this adapter is a must-have for your toolkit.