| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242166 |
| Orientation: | Straight |
| Adapter Type: | MMCX to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | MMCX |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242166 |
242166
| Heilind Number: | AMR242166 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242166 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your MMCX devices to N-Type interfaces with our straight Jack to Plug Adapter. Designed for seamless performance, this 50 Ohm adapter boasts a durable brass body with a sleek nickel finish, ensuring reliable conductivity. With a maximum frequency of 6 GHz, it's perfect for high-speed data transmission. Rest assured of its quality and compliance with RoHS standards. Ideal for professionals in need of efficient RF coaxial connectivity solutions.

