242170

Heilind Number:AMR242170
Manufacturer:Amphenol RF
Manufacturer Number:242170
ECAD Model:
3D Model

Description:

MCX Jack to N-Type Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242170
Orientation:Straight
Adapter Type:MCX to N-Type
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:6 Max GHz
Adapter Side 1:MCX
Adapter Side 2:N-Type
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242170

Detailed Description

Enhance your connectivity with our MCX Jack to N-Type Plug Adapter. Designed for seamless integration, this 50 Ohm straight adapter facilitates smooth signal transmission in a variety of applications. Crafted from high-quality brass with a nickel finish, it ensures durability and reliable performance. With a maximum frequency of 6 GHz, it supports high-speed data transfer. The MCX to N-Type configuration allows for versatile use, making it a valuable addition to your RF coaxial setup. Upgrade your connections with this essential accessory.