| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242172 |
| Orientation: | Straight |
| Adapter Type: | MCX to N-Type |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | MCX |
| Adapter Side 2: | N-Type |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242172 |
242172
| Heilind Number: | AMR242172 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242172 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect MCX and N-Type devices with this straight adapter, designed for seamless compatibility. Crafted from durable brass with a sleek nickel finish, it ensures reliable signal transmission while maintaining a 50 Ohm impedance. With a maximum frequency of 6 GHz, it's ideal for high-speed data applications. The MCX and N-Type jack connectors offer convenient and secure connections, making it a must-have accessory for RF coaxial setups. Ideal for professionals and enthusiasts alike.

