242174

Heilind Number:AMR242174
Manufacturer:Amphenol RF
Manufacturer Number:242174
ECAD Model:
3D Model

Description:

SMA Plug to SMC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242174
Orientation:Straight
Adapter Type:SMA to SMC
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:1 GHz
Adapter Side 1:SMA
Adapter Side 2:SMC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242174

Detailed Description

Easily bridge the gap between SMA and SMC connectors with our SMA Plug to SMC Jack Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transfer. Constructed with a durable brass body and nickel finish, it ensures long-lasting performance even in demanding environments. With a frequency range of up to 1 GHz, it's perfect for high-frequency applications. Whether you need to connect SMA to SMC, this adapter provides a reliable solution with Plug and Jack genders on each side. Upgrade your RF coaxial setup with this essential component.