242175

Heilind Number:AMR242175
Manufacturer:Amphenol RF
Manufacturer Number:242175
ECAD Model:
3D Model

Description:

SMA Jack to SMC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242175
Orientation:Straight
Adapter Type:SMA to SMC
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:1 GHz
Adapter Side 1:SMA
Adapter Side 2:SMC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242175

Detailed Description

Effortlessly connect SMA and SMC components with our SMA Jack to SMC Plug Adapter, designed for seamless compatibility and optimal performance in RF applications. This 50 Ohm straight adapter boasts a durable brass body with a gold finish, ensuring reliable conductivity and longevity. Operating at frequencies up to 1 GHz, it guarantees efficient signal transmission. With SMA jack on one end and SMC plug on the other, it facilitates easy and secure connections. RoHS compliant, it meets international standards for environmental responsibility. Perfect for professionals in need of high-quality RF coaxial adapters, this product delivers unparalleled precision and functionality.