| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242176 |
| Orientation: | Straight |
| Adapter Type: | SMA to SMC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 1 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242176 |
242176
| Heilind Number: | AMR242176 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242176 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA and SMC devices with our straight SMA Jack to SMC Jack Adapter. With a 50 Ohm impedance and a frequency range of up to 1 GHz, this high-quality adapter ensures reliable signal transmission. Constructed with brass and finished in gold, it guarantees durability and excellent performance. Perfect for professional and industrial applications, this adapter is a valuable addition to your RF coaxial setup. Stay seamlessly connected with ease and precision.

