242177

Heilind Number:AMR242177
Manufacturer:Amphenol RF
Manufacturer Number:242177
ECAD Model:
3D Model

Description:

SMA Plug to SMC Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242177
Orientation:Straight
Adapter Type:SMA to SMC
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMC
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242177

Detailed Description

Easily connect SMA and SMC devices with our SMA Plug to SMC Plug Adapter. Designed for seamless compatibility, this straight adapter features a 50 Ohm impedance for optimal signal transfer. Crafted with a brass body and gold finish, it ensures durability and reliable performance. With a frequency range of up to 18 GHz, it's suitable for high-speed applications. The SMA to SMC configuration, with both sides featuring plug genders, offers versatile connectivity options. Perfect for RF coaxial setups, this adapter is a must-have for efficient signal transmission in various systems.