242178-10

Heilind Number:AMR242178-10
Manufacturer:Amphenol RF
Manufacturer Number:242178-10
ECAD Model:
3D Model

Description:

SMA Jack to TNC Jack Adapter 50 Ohm Straight Bulkhead IP67

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242178-10
Orientation:Straight
Adapter Type:SMA to TNC Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:11 Max GHz
Adapter Side 1:SMA
Adapter Side 2:TNC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242178-10

Detailed Description

Enhance your RF connectivity with our SMA Jack to TNC Jack Adapter, designed for seamless integration in 50 Ohm systems. This straight bulkhead adapter, featuring IP67 protection, ensures reliable performance even in demanding environments. Crafted from durable brass with a nickel finish, it offers both durability and conductivity. With a maximum frequency of 11 GHz, it's ideal for high-speed data transmission. The SMA to TNC interface allows for versatile connectivity options, making it a must-have for RF professionals. Rest assured, this adapter is fully RoHS compliant, meeting international standards for environmental responsibility. Elevate your RF setup with this essential component.