242181

Heilind Number:AMR242181
Manufacturer:Amphenol RF
Manufacturer Number:242181
ECAD Model:
3D Model

Description:

BNC Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242181
Orientation:Straight
Adapter Type:BNC to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack
SKU:AMR242181

Detailed Description

Easily bridge BNC and SMA connectors with this straight bulkhead adapter, perfect for maintaining a seamless 50 Ohm connection. Crafted from durable brass with a nickel finish, it ensures reliable signal transmission. With a maximum frequency of 4 GHz, it's ideal for high-performance applications. Featuring a straight orientation and jack-to-jack configuration, it offers versatility in RF setups. RoHS compliant, it meets strict environmental standards. Explore seamless connectivity with this essential RF coaxial adapter.