242182

Heilind Number:AMR242182
Manufacturer:Amphenol RF
Manufacturer Number:242182
ECAD Model:
3D Model

Description:

SMA Jack to SMB Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242182
Orientation:Straight
Adapter Type:SMA to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242182

Detailed Description

Easily connect SMA and SMB devices with our SMA Jack to SMB Jack Adapter. Featuring a straight bulkhead orientation, this adapter ensures a secure and seamless connection. With a 50 Ohm impedance and gold-plated brass construction, it guarantees optimal signal transmission and durability. Suitable for high-frequency applications, it supports up to 4 GHz. Both sides of the adapter feature female connectors, making it versatile for various setups. Rest assured, it complies with RoHS standards, making it environmentally friendly. Perfect for professionals in need of reliable RF coaxial connectivity solutions.