242183

Heilind Number:AMR242183
Manufacturer:Amphenol RF
Manufacturer Number:242183
ECAD Model:
3D Model

Description:

N-Type Jack to SMB Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242183
Orientation:Straight
Adapter Type:N-Type to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242183

Detailed Description

Easily connect your N-Type and SMB devices with this N-Type Jack to SMB Jack Adapter. Designed for seamless compatibility, this straight bulkhead adapter features a 50 Ohm impedance for optimal signal transmission. Constructed with durable brass and a nickel finish, it ensures longevity and reliable performance. With a maximum frequency of 4GHz, it's suitable for high-speed applications. Perfect for industrial or commercial use, this adapter is a versatile solution for your RF coaxial connectivity needs.