242184

Heilind Number:AMR242184
Manufacturer:Amphenol RF
Manufacturer Number:242184
ECAD Model:
3D Model

Description:

BNC Plug to SMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242184
Orientation:Straight
Adapter Type:BNC to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold/Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242184

Detailed Description

Enhance your connectivity with our BNC Plug to SMB Jack Adapter, offering seamless integration between BNC and SMB interfaces. Engineered for optimal performance, this 50 Ohm straight adapter features a durable brass body with a gold/nickel finish, ensuring reliable conductivity. With a maximum frequency of 4 GHz, it is perfect for high-speed data transmission. RoHS compliant and meticulously designed, this adapter guarantees quality and compliance. Upgrade your RF coaxial connections with ease and precision.