| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242185 |
| Orientation: | Straight |
| Adapter Type: | BNC to SMB |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold/Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | SMB |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR242185 |
242185
| Heilind Number: | AMR242185 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242185 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and SMB devices with our BNC Jack to SMB Plug Adapter. Designed for seamless integration, this adapter features a straight orientation and 50 Ohm impedance for optimal signal transmission. Constructed with high-quality brass and finished with gold/nickel plating, it ensures durability and reliable performance. With a maximum frequency of 4 GHz, it's suitable for high-speed applications. The BNC jack and SMB plug connectors offer a secure and stable connection. RoHS compliant for environmental responsibility, this adapter is a essential tool for RF coaxial setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

