242186

Heilind Number:AMR242186
Manufacturer:Amphenol RF
Manufacturer Number:242186
ECAD Model:
3D Model

Description:

BNC Jack to SMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242186
Orientation:Straight
Adapter Type:BNC to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold/Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242186

Detailed Description

Easily connect BNC and SMB devices with our BNC Jack to SMB Jack Adapter. Designed for seamless compatibility, this straight adapter features a 50 Ohm impedance and durable brass construction with a gold/nickel finish. With a maximum frequency of 4 GHz, it ensures reliable signal transmission. Perfect for RF coaxial setups, this adapter is RoHS compliant, meeting environmental standards. Upgrade your connectivity with this essential component.