242187

Heilind Number:AMR242187
Manufacturer:Amphenol RF
Manufacturer Number:242187
ECAD Model:
3D Model

Description:

BNC Plug to SMB Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242187
Orientation:Straight
Adapter Type:BNC to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold/Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:SMB
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Plug
SKU:AMR242187

Detailed Description

Easily connect BNC and SMB devices with our straight BNC Plug to SMB Plug Adapter. Designed for 50 Ohm impedance systems, this adapter ensures seamless signal transmission. Constructed with high-quality brass and featuring a gold/nickel finish, it guarantees durability and reliable performance. With a maximum frequency handling capability of 4 GHz, it's suitable for a wide range of applications in the RF coaxial domain. Perfect for integrating different RF components, this adapter is a must-have in any connectivity toolkit.