| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242189 |
| Orientation: | Straight |
| Adapter Type: | SMA to SSMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 12.4 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SSMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242189 |
242189
| Heilind Number: | AMR242189 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242189 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA and SSMA devices with our Straight SMA Plug to SSMA Jack Adapter. Designed for 50 Ohm impedance, this high-quality adapter ensures seamless signal transmission up to 12.4 GHz. Crafted from durable brass with a gold finish, it guarantees reliable performance. With SMA on one end and SSMA on the other, and RoHS compliance, it's a versatile and environmentally friendly choice for your RF coaxial connectivity needs.

