242193

Heilind Number:AMR242193
Manufacturer:Amphenol RF
Manufacturer Number:242193
ECAD Model:
3D Model

Description:

SMA Jack to MMCX Plug Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242193
Orientation:Straight
Adapter Type:MMCX to SMA Adapters
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:6 Max GHz
Adapter Side 1:MMCX
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242193

Detailed Description

Effortlessly bridge connectivity gaps with our SMA Jack to MMCX Plug Adapter. Designed for seamless integration in RF systems, this straight bulkhead adapter ensures reliable signal transmission with its 50 Ohm impedance. Crafted from high-quality brass with a gold finish, it guarantees durability and conductivity. Operating at frequencies up to 6 GHz, it's perfect for high-speed data transfer. With MMCX and SMA connectors at either end, this adapter facilitates smooth transitions between devices. RoHS compliant for environmental responsibility, it's a must-have for professionals in need of efficient RF coaxial solutions.