242198

Heilind Number:AMR242198
Manufacturer:Amphenol RF
Manufacturer Number:242198
ECAD Model:
3D Model

Description:

N-Type Jack to SMB Jack Adapter 50 Ohm Straight 4-Hole Flange

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242198
Orientation:Straight
Adapter Type:N-Type to SMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:N-Type
Adapter Side 2:SMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242198

Detailed Description

Easily connect N-Type and SMB devices with our N-Type Jack to SMB Jack Adapter. Designed for seamless integration, this straight 4-hole flange adapter ensures a secure and reliable connection, with a 50 Ohm impedance for optimal signal transmission. Crafted from durable brass with a nickel finish, it guarantees long-lasting performance. With a maximum frequency range of 4 GHz, it is suitable for high-speed applications. Perfect for use in RF coaxial setups, this adapter is a essential component for maintaining signal integrity and compatibility.