242200

Heilind Number:AMR242200
Manufacturer:Amphenol RF
Manufacturer Number:242200
ECAD Model:
3D Model

Description:

SMA Plug to SSMB Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242200
Orientation:Straight
Adapter Type:SMA to SSMB
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMA
Adapter Side 2:SSMB
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242200

Detailed Description

Easily connect your SMA and SSMB devices with our SMA Plug to SSMB Jack Adapter. Designed for straight orientation, this adapter ensures a seamless 50 Ohm impedance match for optimal signal transmission. Crafted with a durable brass body and a sleek gold finish, it not only guarantees high performance but also adds a touch of sophistication to your setup. With a maximum frequency of 4 GHz, it's perfect for high-speed data transfers in various applications. The SMA Plug and SSMB Jack connectors provide a secure and reliable connection, making it a must-have accessory in your RF coaxial toolkit.