| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242201 |
| Orientation: | Straight |
| Adapter Type: | AMC to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 6 Max GHz |
| Adapter Side 1: | AMC |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR242201 |
242201
| Heilind Number: | AMR242201 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242201 |
| ECAD Model: |
Specifications
Detailed Description
Easily bridge the gap between AMC and SMA connectors with our Jack to Jack Adapter. Crafted with precision, this straight bulkhead adapter ensures seamless connectivity in 50 Ohm systems. Its durable brass body with a gold finish guarantees reliable performance, while the 6 Max GHz frequency range accommodates high-speed data transmission. Designed for maximum compatibility, it features an AMC on one end and an SMA Jack on the other. With RoHS compliance, you can trust in both the quality and environmental responsibility of this essential component. Upgrade your RF coaxial setup with this versatile adapter and experience enhanced signal integrity in any application.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/19/2025 | PCN061925 - Manufacturing Location Change/COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

