242202

Heilind Number:AMR242202
Manufacturer:Amphenol RF
Manufacturer Number:242202
ECAD Model:
3D Model

Description:

SMB Plug to SMC Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242202
Orientation:Straight
Adapter Type:SMB to SMC
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:SMB
Adapter Side 2:SMC
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242202

Detailed Description

Effortlessly bridge the gap between SMB and SMC connectors with our Plug to Jack Adapter. Designed for seamless compatibility, this straight adapter features a 50 Ohm impedance for optimal signal transfer. Crafted with durable brass and finished in gold, it ensures reliable performance in any setting. With a maximum frequency of 4 GHz, it's perfect for high-speed applications. Whether you're retrofitting existing equipment or building new systems, this adapter is a must-have for your RF coaxial setup. Explore its versatile functionality in our Connectors and RF Coaxial Adapters collection.