242203

Heilind Number:AMR242203
Manufacturer:Amphenol RF
Manufacturer Number:242203
ECAD Model:
3D Model

Description:

BNC Plug to MCX Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242203
Orientation:Straight
Adapter Type:BNC to MCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:MCX
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Plug
SKU:AMR242203

Detailed Description

Easily connect devices with our BNC Plug to MCX Jack Adapter. This straight adapter features a 50 Ohm impedance, making it ideal for RF coaxial connections. Constructed with durable brass and nickel finishes, it ensures reliable performance. With a frequency range of up to 4 GHz, it's suitable for high-speed applications. The BNC to MCX design allows seamless compatibility between different connector types, with a plug on one end and a jack on the other. Perfect for professional use in various industries, this adapter is a must-have for efficient signal transmission.