242204

Heilind Number:AMR242204
Manufacturer:Amphenol RF
Manufacturer Number:242204
ECAD Model:
3D Model

Description:

BNC Jack to MCX Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242204
Orientation:Straight
Adapter Type:BNC to MCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Nickel
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:MCX
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack1
SKU:AMR242204

Detailed Description

Easily bridge the gap between BNC and MCX connectors with our straight BNC Jack to MCX Plug Adapter. Engineered for seamless compatibility, this 50 Ohm adapter ensures reliable signal transmission in various applications. Crafted from durable brass with a sleek nickel finish, it offers both durability and a professional aesthetic. With a maximum frequency of 4GHz, it's suitable for high-speed data transfer. Whether you're connecting test equipment or antennas, this adapter is a versatile and essential tool in any RF setup. Upgrade your connectivity with ease and precision.