| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 242205 |
| Orientation: | Straight |
| Adapter Type: | BNC to MCX |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | MCX |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR242205 |
242205
| Heilind Number: | AMR242205 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 242205 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect BNC and MCX devices with our Straight BNC Plug to MCX Plug Adapter. With a 50 Ohm impedance, this brass adapter ensures reliable signal transmission. Its nickel-plated finish provides durability, while the straight orientation allows for a seamless connection. RoHS compliant and offering a frequency range of up to 4 GHz, it's ideal for various RF applications. Upgrade your connectivity with this high-quality adapter.

