242206

Heilind Number:AMR242206
Manufacturer:Amphenol RF
Manufacturer Number:242206
ECAD Model:
3D Model

Description:

BNC Jack to MCX Jack Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 242206
Orientation:Straight
Adapter Type:BNC to MCX
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:4 Max GHz
Adapter Side 1:BNC
Adapter Side 2:MCX
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR242206

Detailed Description

Effortlessly connect your BNC and MCX devices with our 50 Ohm Straight Adapter. Crafted from durable brass with a sleek gold finish, this adapter ensures optimal signal transmission. With a maximum frequency of 4 GHz, it's perfect for high-speed data transfer. The BNC Jack to MCX Jack configuration guarantees a secure fit for uninterrupted connectivity. Ideal for RF coaxial setups, this adapter is a must-have for professionals in the field. Stay seamlessly connected with this essential accessory.